6TPE330MAL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 18.839
Unit Price: 2,42000 €
Datasheet

Direct


Panasonic Industry
In Stock: 31.855
Unit Price: 2,62000 €
Datasheet

Direct


KEMET
In Stock: 11.817
Unit Price: 1,90000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 1.405
Unit Price: 1,53000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 1.342
Unit Price: 3,11000 €
Datasheet

Similar


Vishay Sprague
In Stock: 800
Unit Price: 1,81000 €
Datasheet
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz

6TPE330MAL

DigiKey Part Number
P123514TR-ND - Tape & Reel (TR)
P123514CT-ND - Cut Tape (CT)
P123514DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6TPE330MAL
Description
CAP TANT POLY 330UF 6.3V 2917
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
6TPE330MAL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Lead Spacing
-
Manufacturer Size Code
D3L
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes