

6TCE220MI | |
|---|---|
DigiKey Part Number | P123568TR-ND - Tape & Reel (TR) P123568CT-ND - Cut Tape (CT) P123568DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TCE220MI |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TCE220MI Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 1000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code D2E |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 18mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,04600 € | 20,46 € |
| 50 | 1,69720 € | 84,86 € |
| 100 | 1,58970 € | 158,97 € |
| 500 | 1,40760 € | 703,80 € |
| 1.000 | 1,35122 € | 1.351,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,24490 € | 3.734,70 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |

