
35SVPT120M | |
|---|---|
DigiKey Part Number | 10-35SVPT120MTR-ND - Tape & Reel (TR) 10-35SVPT120MCT-ND - Cut Tape (CT) 10-35SVPT120MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35SVPT120M |
Description | CAP ALUM POLY 120UF 20% 35V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 120 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SVPT120M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 220 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 1,98900 € | 19,89 € |
| 50 | 1,58640 € | 79,32 € |
| 100 | 1,45960 € | 145,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,24325 € | 497,30 € |
| 800 | 1,17179 € | 937,43 € |
| 1.200 | 1,13574 € | 1.362,89 € |
| 2.000 | 1,09556 € | 2.191,12 € |
| 2.800 | 1,07196 € | 3.001,49 € |
| 4.000 | 1,04916 € | 4.196,64 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,52240 € |

