
6SVPT820M | |
|---|---|
DigiKey Part Number | 10-6SVPT820MTR-ND - Tape & Reel (TR) 10-6SVPT820MCT-ND - Cut Tape (CT) 10-6SVPT820MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6SVPT820M |
Description | CAP ALUM POLY 820UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6SVPT820M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 235 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 4.7 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance 820 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 12mOhm | Base Product Number |
Lifetime @ Temp. 20000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,32000 € | 13,20 € |
| 50 | 1,03600 € | 51,80 € |
| 100 | 0,94640 € | 94,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,79503 € | 318,01 € |
| 800 | 0,74446 € | 595,57 € |
| 1.200 | 0,71895 € | 862,74 € |
| 2.000 | 0,69053 € | 1.381,06 € |
| 2.800 | 0,67382 € | 1.886,70 € |
| 4.000 | 0,65769 € | 2.630,76 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

