6SVPS120M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 16.986
Unit Price: 0,40000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.003
Unit Price: 1,34000 €
Datasheet
120 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6SVPS120M

DigiKey Part Number
P19136TR-ND - Tape & Reel (TR)
P19136CT-ND - Cut Tape (CT)
P19136DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6SVPS120M
Description
CAP ALUM POLY 120UF 20% 6.3V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
120 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6SVPS120M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
120 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
22mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
128.5 mA @ 120 Hz
Ripple Current @ High Frequency
2.57 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,36000 €1,36 €
100,87900 €8,79 €
500,67840 €33,92 €
1000,61500 €61,50 €
5000,50584 €252,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,46283 €462,83 €
2.0000,43481 €869,62 €
3.0000,42067 €1.262,01 €
5.0000,40491 €2.024,55 €
7.0000,39566 €2.769,62 €
10.0000,38671 €3.867,10 €
Manufacturers Standard Package
Unit Price without VAT:1,36000 €
Unit Price with VAT:1,61840 €