
6SVPA47MAA | |
|---|---|
DigiKey Part Number | P122159TR-ND - Tape & Reel (TR) P122159CT-ND - Cut Tape (CT) P122159DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6SVPA47MAA |
Description | CAP ALUM POLY 47UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6SVPA47MAA Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 98.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.97 A @ 100 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 47 µF | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 30mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,87400 € | 8,74 € |
| 50 | 0,67460 € | 33,73 € |
| 100 | 0,61170 € | 61,17 € |
| 500 | 0,50332 € | 251,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,44367 € | 665,50 € |
| 3.000 | 0,41870 € | 1.256,10 € |
| 4.500 | 0,40610 € | 1.827,45 € |
| 7.500 | 0,39206 € | 2.940,45 € |
| 10.500 | 0,38381 € | 4.030,00 € |
| 15.000 | 0,37585 € | 5.637,75 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

