
6SVPA120MAA | |
|---|---|
DigiKey Part Number | P122166TR-ND - Tape & Reel (TR) P122166CT-ND - Cut Tape (CT) P122166DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6SVPA120MAA |
Description | CAP ALUM POLY 120UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 120 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6SVPA120MAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 128.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.57 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,88500 € | 8,85 € |
| 50 | 0,68320 € | 34,16 € |
| 100 | 0,61940 € | 61,94 € |
| 500 | 0,50966 € | 254,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46638 € | 466,38 € |
| 2.000 | 0,43819 € | 876,38 € |
| 3.000 | 0,42397 € | 1.271,91 € |
| 5.000 | 0,40812 € | 2.040,60 € |
| 7.000 | 0,39881 € | 2.791,67 € |
| 10.000 | 0,38981 € | 3.898,10 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

