
6SEPC470M | |
|---|---|
DigiKey Part Number | P16363-ND |
Manufacturer | |
Manufacturer Product Number | 6SEPC470M |
Description | CAP ALUM POLY 470UF 20% 6.3V TH |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6SEPC470M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 285 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.7 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 8mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6SVP470M | Panasonic Industry | 103 | P16601CT-ND | 1,86000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,39900 € | 13,99 € |
| 50 | 1,10080 € | 55,04 € |
| 200 | 0,92870 € | 185,74 € |
| 600 | 0,83095 € | 498,57 € |
| 1.000 | 0,79439 € | 794,39 € |
| 2.600 | 0,73810 € | 1.919,06 € |
| 5.000 | 0,70710 € | 3.535,50 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |


