
6SEP82M+TSS | |
|---|---|
DigiKey Part Number | P16418CT-ND - Cut Tape (CT) P16418TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6SEP82M+TSS |
Description | CAP ALUM POLY 82UF 20% 6.3V TH |
Customer Reference | |
Detailed Description | 82 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 45mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6SEP82M+TSS Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 85 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.098" (2.50mm) |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 82 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 45mOhm | Base Product Number |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,76300 € | 7,63 € |
| 50 | 0,58600 € | 29,30 € |
| 100 | 0,53010 € | 53,01 € |
| 500 | 0,43366 € | 216,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,38082 € | 571,23 € |
| 3.000 | 0,35860 € | 1.075,80 € |
| 4.500 | 0,34738 € | 1.563,21 € |
| 7.500 | 0,33489 € | 2.511,68 € |
| 10.500 | 0,32754 € | 3.439,17 € |
| 15.000 | 0,32045 € | 4.806,75 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

