
6SEP470M | |
|---|---|
DigiKey Part Number | P16358-ND |
Manufacturer | |
Manufacturer Product Number | 6SEP470M |
Description | CAP ALUM POLY 470UF 20% 6.3V TH |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6SEP470M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 210.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.21 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 15mOhm | Base Product Number |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6SVP470M | Panasonic Industry | 103 | P16601CT-ND | 1,86000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,29700 € | 12,97 € |
| 50 | 1,01780 € | 50,89 € |
| 200 | 0,85625 € | 171,25 € |
| 600 | 0,76455 € | 458,73 € |
| 1.000 | 0,73025 € | 730,25 € |
| 2.600 | 0,67743 € | 1.761,32 € |
| 5.000 | 0,64834 € | 3.241,70 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |


