330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6SEP330M+T

DigiKey Part Number
P16415CT-ND - Cut Tape (CT)
P16415TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
6SEP330M+T
Description
CAP ALUM POLY 330UF 20% 6.3V TH
Customer Reference
Detailed Description
330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6SEP330M+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
185 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
3.7 A @ 100 kHz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
330 µF
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
6.3 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
25mOhm
Base Product Number
Lifetime @ Temp.
3000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 525
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,49000 €1,49 €
100,96600 €9,66 €
500,74840 €37,42 €
1000,67980 €67,98 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,55118 €275,59 €
1.0000,51464 €514,64 €
1.5000,49619 €744,29 €
2.5000,47564 €1.189,10 €
3.5000,46355 €1.622,42 €
5.0000,45188 €2.259,40 €
Manufacturers Standard Package
Unit Price without VAT:1,49000 €
Unit Price with VAT:1,77310 €