
63SXV150M | |
|---|---|
DigiKey Part Number | 10-63SXV150MTR-ND - Tape & Reel (TR) 10-63SXV150MCT-ND - Cut Tape (CT) 10-63SXV150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63SXV150M |
Description | CAP ALUM POLY 150UF 20% 63V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 63SXV150M Models |
Category | Lifetime @ Temp. 1000 Hrs @ 125°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 164 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.28 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 25mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,16100 € | 21,61 € |
| 50 | 1,72980 € | 86,49 € |
| 100 | 1,59390 € | 159,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,36170 € | 544,68 € |
| 800 | 1,28519 € | 1.028,15 € |
| 1.200 | 1,24659 € | 1.495,91 € |
| 2.000 | 1,20359 € | 2.407,18 € |
| 2.800 | 1,17831 € | 3.299,27 € |
| 4.000 | 1,15391 € | 4.615,64 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |

