
63SXE68MX+3 | |
|---|---|
DigiKey Part Number | 10-63SXE68MX+3CT-ND - Cut Tape (CT) 10-63SXE68MX+3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63SXE68MX+3 |
Description | CAP ALUM POLY 68UF 20% 63V TH |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 125°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 147.5 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 2.95 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 68 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 63 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 25mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 1,91500 € | 19,15 € |
| 50 | 1,52640 € | 76,32 € |
| 100 | 1,40370 € | 140,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,27780 € | 255,56 € |
| 400 | 1,19458 € | 477,83 € |
| 600 | 1,15260 € | 691,56 € |
| 1.000 | 1,10580 € | 1.105,80 € |
| 1.400 | 1,07831 € | 1.509,63 € |
| 2.000 | 1,05175 € | 2.103,50 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |

