
63SXE56M+S | |
|---|---|
DigiKey Part Number | 10-63SXE56M+SCT-ND - Cut Tape (CT) 10-63SXE56M+STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63SXE56M+S |
Description | CAP ALUM POLY 56UF 20% 63V TH |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 125°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 147.5 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 2.95 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 56 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 63 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 25mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 1,90100 € | 19,01 € |
| 50 | 1,51440 € | 75,72 € |
| 100 | 1,39220 € | 139,22 € |
| 500 | 1,18234 € | 591,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,09585 € | 1.095,85 € |
| 2.000 | 1,04205 € | 2.084,10 € |
| 3.000 | 1,01492 € | 3.044,76 € |
| 5.000 | 0,98468 € | 4.923,40 € |
| 7.000 | 0,96941 € | 6.785,87 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |

