
63SXE56M+3 | |
|---|---|
DigiKey Part Number | 10-63SXE56M+3-ND |
Manufacturer | |
Manufacturer Product Number | 63SXE56M+3 |
Description | CAP ALUM POLY 56UF 20% 63V TH |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 147.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.95 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 1,87500 € | 18,75 € |
| 50 | 1,49340 € | 74,67 € |
| 200 | 1,27280 € | 254,56 € |
| 600 | 1,14762 € | 688,57 € |
| 1.000 | 1,10084 € | 1.100,84 € |
| 2.600 | 1,02881 € | 2.674,91 € |
| 5.000 | 0,98916 € | 4.945,80 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

