
63SXE39MX+T | |
|---|---|
DigiKey Part Number | 10-63SXE39MX+TCT-ND - Cut Tape (CT) 10-63SXE39MX+TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63SXE39MX+T |
Description | CAP ALUM POLY 39UF 20% 63V TH |
Customer Reference | |
Detailed Description | 39 µF 63 V Aluminum - Polymer Capacitors Radial, Can 50mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 39 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 34.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.19 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 1,70100 € | 17,01 € |
| 50 | 1,34860 € | 67,43 € |
| 100 | 1,23760 € | 123,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,02756 € | 513,78 € |
| 1.000 | 0,96862 € | 968,62 € |
| 1.500 | 0,93889 € | 1.408,34 € |
| 2.500 | 0,90575 € | 2.264,38 € |
| 3.500 | 0,88628 € | 3.101,98 € |
| 5.000 | 0,86747 € | 4.337,35 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |

