
63SXE18M | |
|---|---|
DigiKey Part Number | P122614-ND |
Manufacturer | |
Manufacturer Product Number | 63SXE18M |
Description | CAP ALUM POLY 18UF 20% 63V TH |
Customer Reference | |
Detailed Description | 18 µF 63 V Aluminum - Polymer Capacitors Radial, Can 60mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 63SXE18M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 17 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 340 mA @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 18 µF | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 63 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 60mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63SXV18M | Panasonic Industry | 1.457 | P122606CT-ND | 1,96000 € | MFR Recommended |
| 63SXE18M+3 | Panasonic Industry | 200 | 10-63SXE18M+3-ND | 1,85000 € | Parametric Equivalent |
| A759KK186M1KAAE075 | KEMET | 4.976 | 399-A759KK186M1KAAE075-ND | 1,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,22000 € | 12,20 € |
| 50 | 0,95540 € | 47,77 € |
| 200 | 0,80230 € | 160,46 € |
| 600 | 0,71530 € | 429,18 € |
| 1.000 | 0,68277 € | 682,77 € |
| 2.600 | 0,63267 € | 1.644,94 € |
| 5.000 | 0,60508 € | 3.025,40 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

