
63SXE18M+S | |
|---|---|
DigiKey Part Number | 10-63SXE18M+SCT-ND - Cut Tape (CT) 10-63SXE18M+STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63SXE18M+S |
Description | CAP ALUM POLY 18UF 20% 63V TH |
Customer Reference | |
Detailed Description | 18 µF 63 V Aluminum - Polymer Capacitors Radial, Can 60mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 125°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 55 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 18 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated 63 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 60mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,24300 € | 12,43 € |
| 50 | 0,97340 € | 48,67 € |
| 100 | 0,88810 € | 88,81 € |
| 500 | 0,74164 € | 370,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68277 € | 682,77 € |
| 2.000 | 0,64517 € | 1.290,34 € |
| 3.000 | 0,62621 € | 1.878,63 € |
| 5.000 | 0,60508 € | 3.025,40 € |
| 7.000 | 0,59267 € | 4.148,69 € |
| 10.000 | 0,58068 € | 5.806,80 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |

