
63SXE120M+T | |
|---|---|
DigiKey Part Number | 10-63SXE120M+TCT-ND - Cut Tape (CT) 10-63SXE120M+TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63SXE120M+T |
Description | CAP ALUM POLY 120UF 20% 63V TH |
Customer Reference | |
Detailed Description | 120 µF 63 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 164 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.28 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,20300 € | 22,03 € |
| 50 | 1,76600 € | 88,30 € |
| 100 | 1,62800 € | 162,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,36552 € | 682,76 € |
| 1.000 | 1,29235 € | 1.292,35 € |
| 1.500 | 1,25545 € | 1.883,17 € |
| 2.500 | 1,21435 € | 3.035,88 € |
| 3.500 | 1,19020 € | 4.165,70 € |
| 5.000 | 1,16687 € | 5.834,35 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |

