
50SVF39M | |
|---|---|
DigiKey Part Number | P122117TR-ND - Tape & Reel (TR) P122117CT-ND - Cut Tape (CT) P122117DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50SVF39M |
Description | CAP ALUM POLY 39UF 20% 50V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 39 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 50SVF39M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.2 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance 39 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 50 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 25mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,54700 € | 15,47 € |
| 50 | 1,22200 € | 61,10 € |
| 100 | 1,11950 € | 111,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,94570 € | 378,28 € |
| 800 | 0,88791 € | 710,33 € |
| 1.200 | 0,85876 € | 1.030,51 € |
| 2.000 | 0,82627 € | 1.652,54 € |
| 2.800 | 0,80718 € | 2.260,10 € |
| 4.000 | 0,78873 € | 3.154,92 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |

