
50SVF18M | |
|---|---|
DigiKey Part Number | P122112TR-ND - Tape & Reel (TR) P122112CT-ND - Cut Tape (CT) P122112DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50SVF18M |
Description | CAP ALUM POLY 18UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 18 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 50SVF18M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 42.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance 18 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 50 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 35mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,19800 € | 11,98 € |
| 50 | 0,93620 € | 46,81 € |
| 100 | 0,85370 € | 85,37 € |
| 500 | 0,71180 € | 355,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,65489 € | 654,89 € |
| 2.000 | 0,61847 € | 1.236,94 € |
| 3.000 | 0,60009 € | 1.800,27 € |
| 5.000 | 0,57963 € | 2.898,15 € |
| 7.000 | 0,56759 € | 3.973,13 € |
| 10.000 | 0,55598 € | 5.559,80 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

