4TPU68MSI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 6
Unit Price: 1,03000 €
Datasheet
68 µF Molded Tantalum Polymer Capacitor 4 V 0805 (2012 Metric) 150mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF Molded Tantalum Polymer Capacitor 4 V 0805 (2012 Metric) 150mOhm @ 100kHz

4TPU68MSI

DigiKey Part Number
P123558TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4TPU68MSI
Description
CAP TANT POLY 68UF 4V 0805
Customer Reference
Detailed Description
68 µF Molded Tantalum Polymer Capacitor 4 V 0805 (2012 Metric) 150mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
4TPU68MSI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Manufacturer
Panasonic Industry
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Capacitance
68 µF
Height - Seated (Max)
0.039" (1.00mm)
Tolerance
±20%
Manufacturer Size Code
S09
Voltage - Rated
4 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F380J686MSALZTKYOCERA AVX6478-9561-1-ND1,03000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes