4TPH68MHA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 6.605
Unit Price: 1,04000 €
Datasheet
68 µF Molded Tantalum Polymer Capacitor 4 V 1206 (3216 Metric) 150mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF Molded Tantalum Polymer Capacitor 4 V 1206 (3216 Metric) 150mOhm @ 100kHz

4TPH68MHA

DigiKey Part Number
P17117TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4TPH68MHA
Description
CAP TANT POLY 68UF 4V 1206
Customer Reference
Detailed Description
68 µF Molded Tantalum Polymer Capacitor 4 V 1206 (3216 Metric) 150mOhm @ 100kHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Lifetime @ Temp.
1000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Obsolete
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
68 µF
Height - Seated (Max)
0.039" (1.00mm)
Tolerance
±20%
Manufacturer Size Code
A09
Voltage - Rated
4 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520B686M006ATE040KEMET6.605399-4027-1-ND1,04000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes