
4TPF330MFL | |
|---|---|
DigiKey Part Number | 10-4TPF330MFLTR-ND - Tape & Reel (TR) 10-4TPF330MFLCT-ND - Cut Tape (CT) 10-4TPF330MFLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4TPF330MFL |
Description | CAP TANT POLY 330UF 4V 2917 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 4TPF330MFL Models |
Category | ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 330 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Voltage - Rated 4 V | Manufacturer Size Code D3L |
Type Molded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,70500 € | 17,05 € |
| 50 | 1,40320 € | 70,16 € |
| 100 | 1,30990 € | 130,99 € |
| 500 | 1,15210 € | 576,05 € |
| 1.000 | 1,10324 € | 1.103,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,02158 € | 2.553,95 € |
| 7.500 | 0,97619 € | 7.321,43 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |

