220 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 15mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4THE220MF

DigiKey Part Number
PCE5145TR-ND - Tape & Reel (TR)
PCE5145CT-ND - Cut Tape (CT)
PCE5145DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4THE220MF
Description
CAP TANT POLY 220UF 4V 2917
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 15mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
4THE220MF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Panasonic Industry
Lifetime @ Temp.
1000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Obsolete
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
220 µF
Height - Seated (Max)
0.075" (1.90mm)
Tolerance
±20%
Manufacturer Size Code
D2E
Voltage - Rated
4 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
15mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4TCE220MFPanasonic Industry7.268P123547CT-ND655,36000 €MFR Recommended
In-Stock: 3.996
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,83000 €1,83 €
101,24300 €12,43 €
501,00820 €50,41 €
1000,93570 €93,57 €
5000,81312 €406,56 €
1.0000,77520 €775,20 €
Unit Price without VAT:1,83000 €
Unit Price with VAT:2,17770 €