

4TCF330ML | |
|---|---|
DigiKey Part Number | P123555TR-ND - Tape & Reel (TR) P123555CT-ND - Cut Tape (CT) P123555DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4TCF330ML |
Description | CAP TANT POLY 330UF 4V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 12mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 4TCF330ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D3L | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 1,88800 € | 18,88 € |
| 50 | 1,56080 € | 78,04 € |
| 100 | 1,45940 € | 145,94 € |
| 500 | 1,28812 € | 644,06 € |
| 1.000 | 1,23506 € | 1.235,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,14534 € | 2.863,35 € |
| 7.500 | 1,09604 € | 8.220,30 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |

