

4TCE470MCL | |
|---|---|
DigiKey Part Number | P123551TR-ND - Tape & Reel (TR) P123551CT-ND - Cut Tape (CT) P123551DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4TCE470MCL |
Description | CAP TANT POLY 470UF 4V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 12mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 4TCE470MCL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D3L | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,74800 € | 17,48 € |
| 50 | 1,43900 € | 71,95 € |
| 100 | 1,34360 € | 134,36 € |
| 500 | 1,18228 € | 591,14 € |
| 1.000 | 1,13233 € | 1.132,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,04873 € | 2.621,82 € |
| 7.500 | 1,00233 € | 7.517,47 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

