

4TCE220MF | |
---|---|
DigiKey Part Number | P123547TR-ND - Tape & Reel (TR) P123547CT-ND - Cut Tape (CT) P123547DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4TCE220MF |
Description | CAP TANT POLY 220UF 4V 2917 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 4TCE220MF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D2E | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,39000 € | 1,39 € |
10 | 0,91900 € | 9,19 € |
50 | 0,73420 € | 36,71 € |
100 | 0,67730 € | 67,73 € |
500 | 0,58086 € | 290,43 € |
1.000 | 0,55104 € | 551,04 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,41891 € | 1.256,73 € |
6.000 | 0,41378 € | 2.482,68 € |
Unit Price without VAT: | 1,39000 € |
---|---|
Unit Price with VAT: | 1,65410 € |