
4SVT560M | |
|---|---|
DigiKey Part Number | 10-4SVT560MTR-ND - Tape & Reel (TR) 10-4SVT560MCT-ND - Cut Tape (CT) 10-4SVT560MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4SVT560M |
Description | CAP ALUM POLY 560UF 20% 4V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 560 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 4SVT560M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 161 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.22 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance 560 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 4 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 22mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 1,78000 € | 17,80 € |
| 50 | 1,41380 € | 70,69 € |
| 100 | 1,29820 € | 129,82 € |
| 500 | 1,09966 € | 549,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,01815 € | 1.018,15 € |
| 2.000 | 0,96724 € | 1.934,48 € |
| 3.000 | 0,94156 € | 2.824,68 € |
| 5.000 | 0,91295 € | 4.564,75 € |
| 7.000 | 0,89614 € | 6.272,98 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |

