
4SVT1500M | |
|---|---|
DigiKey Part Number | 10-4SVT1500MTR-ND - Tape & Reel (TR) 10-4SVT1500MCT-ND - Cut Tape (CT) 10-4SVT1500MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4SVT1500M |
Description | CAP ALUM POLY 1500UF 20% 4V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 4SVT1500M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1500 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 235 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 1,92300 € | 19,23 € |
| 50 | 1,53140 € | 76,57 € |
| 100 | 1,40800 € | 140,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,19793 € | 479,17 € |
| 800 | 1,12846 € | 902,77 € |
| 1.200 | 1,09342 € | 1.312,10 € |
| 2.000 | 1,05436 € | 2.108,72 € |
| 2.800 | 1,03142 € | 2.887,98 € |
| 4.000 | 1,00926 € | 4.037,04 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |

