1500 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 20000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4SVPT1500M

DigiKey Part Number
10-4SVPT1500MTR-ND - Tape & Reel (TR)
10-4SVPT1500MCT-ND - Cut Tape (CT)
10-4SVPT1500MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4SVPT1500M
Description
CAP ALUM POLY 1500UF 20% 4V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
1500 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 20000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
4SVPT1500M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
1500 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
12mOhm
Lifetime @ Temp.
20000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
235 mA @ 120 Hz
Ripple Current @ High Frequency
4.7 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,81000 €2,81 €
101,88900 €18,89 €
501,50380 €75,19 €
1001,38220 €138,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,17525 €470,10 €
8001,10681 €885,45 €
1.2001,07227 €1.286,72 €
2.0001,03378 €2.067,56 €
2.8001,01116 €2.831,25 €
4.0000,98932 €3.957,28 €
Manufacturers Standard Package
Unit Price without VAT:2,81000 €
Unit Price with VAT:3,34390 €