
4SVPS33M | |
|---|---|
DigiKey Part Number | P19130TR-ND - Tape & Reel (TR) P19130CT-ND - Cut Tape (CT) P19130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4SVPS33M |
Description | CAP ALUM POLY 33UF 20% 4V SMD |
Customer Reference | |
Detailed Description | 33 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 200mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 4SVPS33M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 37 mA @ 120 Hz | |
Ripple Current @ High Frequency | 740 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,92600 € | 9,26 € |
| 50 | 0,71660 € | 35,83 € |
| 100 | 0,65020 € | 65,02 € |
| 500 | 0,53598 € | 267,99 € |
| 1.000 | 0,50003 € | 500,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,46155 € | 923,10 € |
| 4.000 | 0,43720 € | 1.748,80 € |
| 6.000 | 0,42492 € | 2.549,52 € |
| 10.000 | 0,41123 € | 4.112,30 € |
| 14.000 | 0,40320 € | 5.644,80 € |
| 20.000 | 0,39592 € | 7.918,40 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

