
4SVPS150M | |
|---|---|
DigiKey Part Number | P19137TR-ND - Tape & Reel (TR) P19137CT-ND - Cut Tape (CT) P19137DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4SVPS150M |
Description | CAP ALUM POLY 150UF 20% 4V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 150 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 4SVPS150M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 128.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.57 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 150 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 4 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 22mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A766EB157M0GLAE022 | KEMET | 1.884 | 399-A766EB157M0GLAE022CT-ND | 0,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,86800 € | 8,68 € |
| 50 | 0,66980 € | 33,49 € |
| 100 | 0,60730 € | 60,73 € |
| 500 | 0,49956 € | 249,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45708 € | 457,08 € |
| 2.000 | 0,42940 € | 858,80 € |
| 3.000 | 0,41544 € | 1.246,32 € |
| 5.000 | 0,39988 € | 1.999,40 € |
| 7.000 | 0,39074 € | 2.735,18 € |
| 10.000 | 0,38191 € | 3.819,10 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

