
4SEQP560M | |
|---|---|
DigiKey Part Number | P122197-ND |
Manufacturer | |
Manufacturer Product Number | 4SEQP560M |
Description | CAP ALUM POLY 560UF 20% 4V TH |
Customer Reference | |
Detailed Description | 560 µF 4 V Aluminum - Polymer Capacitors Radial, Can 13mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 4SEQP560M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 226 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.52 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 560 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 4 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 13mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4SVP560M | Panasonic Industry | 128 | P16568CT-ND | 1,88000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,07500 € | 10,75 € |
| 50 | 0,83740 € | 41,87 € |
| 200 | 0,69975 € | 139,95 € |
| 600 | 0,62155 € | 372,93 € |
| 1.000 | 0,59230 € | 592,30 € |
| 2.600 | 0,54724 € | 1.422,82 € |
| 5.000 | 0,52243 € | 2.612,15 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |


