
4SEQP1200M | |
|---|---|
DigiKey Part Number | P122201-ND |
Manufacturer | |
Manufacturer Product Number | 4SEQP1200M |
Description | CAP ALUM POLY 1200UF 20% 4V TH |
Customer Reference | |
Detailed Description | 1200 µF 4 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 4SEQP1200M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 272 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.44 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 1200 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 4 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 12mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4SVP1200M | Panasonic Industry | 958 | P16564CT-ND | 2,01000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,48800 € | 14,88 € |
| 50 | 1,17440 € | 58,72 € |
| 200 | 0,99295 € | 198,59 € |
| 600 | 0,88993 € | 533,96 € |
| 1.000 | 0,85142 € | 851,42 € |
| 2.600 | 0,79211 € | 2.059,49 € |
| 5.000 | 0,75945 € | 3.797,25 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |


