560 µF 4 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4SEPC560M+TS

DigiKey Part Number
P16410CT-ND - Cut Tape (CT)
P16410TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
4SEPC560M+TS
Description
CAP ALUM POLY 560UF 20% 4V TH
Customer Reference
Detailed Description
560 µF 4 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
4SEPC560M+TS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
280 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
5.6 A @ 100 kHz
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Type
Polymer
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
560 µF
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
4 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
7mOhm
Base Product Number
Lifetime @ Temp.
5000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 860
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,92000 €1,92 €
101,26100 €12,61 €
500,98840 €49,42 €
1000,90230 €90,23 €
5000,75386 €376,93 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,69420 €694,20 €
2.0000,65613 €1.312,26 €
3.0000,63693 €1.910,79 €
5.0000,61553 €3.077,65 €
7.0000,60296 €4.220,72 €
10.0000,59082 €5.908,20 €
Manufacturers Standard Package
Unit Price without VAT:1,92000 €
Unit Price with VAT:2,28480 €