
4SEP680M | |
|---|---|
DigiKey Part Number | P123673-ND |
Manufacturer | |
Manufacturer Product Number | 4SEP680M |
Description | CAP ALUM POLY 680UF 20% 4V TH |
Customer Reference | |
Detailed Description | 680 µF 4 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 4SEP680M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 185 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.7 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 680 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 4 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 25mOhm | Base Product Number |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4SVP680M | Panasonic Industry | 551 | P16569CT-ND | 1,56000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,28700 € | 12,87 € |
| 50 | 1,00960 € | 50,48 € |
| 200 | 0,84950 € | 169,90 € |
| 600 | 0,75848 € | 455,09 € |
| 1.000 | 0,72445 € | 724,45 € |
| 2.600 | 0,67205 € | 1.747,33 € |
| 5.000 | 0,64320 € | 3.216,00 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

