
4SEP680M+T | |
|---|---|
DigiKey Part Number | P16409CT-ND - Cut Tape (CT) P16409TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 4SEP680M+T |
Description | CAP ALUM POLY 680UF 20% 4V TH |
Customer Reference | |
Detailed Description | 680 µF 4 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 4SEP680M+T Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 185 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 3.7 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 680 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 4 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 25mOhm | Base Product Number |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,31100 € | 13,11 € |
| 50 | 1,02860 € | 51,43 € |
| 100 | 0,93950 € | 93,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,77180 € | 385,90 € |
| 1.000 | 0,72445 € | 724,45 € |
| 1.500 | 0,70057 € | 1.050,86 € |
| 2.500 | 0,67395 € | 1.684,88 € |
| 3.500 | 0,65830 € | 2.304,05 € |
| 5.000 | 0,64320 € | 3.216,00 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

