470 µF 4 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4SEP470M

DigiKey Part Number
P123672-ND
Manufacturer
Manufacturer Product Number
4SEP470M
Description
CAP ALUM POLY 470UF 20% 4V TH
Customer Reference
Detailed Description
470 µF 4 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
4SEP470M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
185 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.7 A @ 100 kHz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
470 µF
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
4 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
25mOhm
Base Product Number
Lifetime @ Temp.
3000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6SVP470MXPanasonic Industry500P16602CT-ND1,58000 €MFR Recommended
In-Stock: 194
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,97000 €1,97 €
101,29700 €12,97 €
501,01780 €50,89 €
2000,85625 €171,25 €
6000,76455 €458,73 €
1.0000,73025 €730,25 €
2.6000,67743 €1.761,32 €
5.0000,64834 €3.241,70 €
Manufacturers Standard Package
Unit Price without VAT:1,97000 €
Unit Price with VAT:2,34430 €