4SEP330M is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 3.978
Unit Price: 1,42000 €
Datasheet
330 µF 4 V Aluminum - Polymer Capacitors Radial, Can 35mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4SEP330M

DigiKey Part Number
P16349-ND
Manufacturer
Manufacturer Product Number
4SEP330M
Description
CAP ALUM POLY 330UF 20% 4V TH
Customer Reference
Detailed Description
330 µF 4 V Aluminum - Polymer Capacitors Radial, Can 35mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
4SEP330M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
128 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.56 A @ 100 kHz
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Type
Polymer
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
330 µF
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
4 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
35mOhm
Base Product Number
Lifetime @ Temp.
3000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4SVP330MPanasonic Industry3.978P16566CT-ND1,42000 €MFR Recommended
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,88000 €1,88 €
101,23800 €12,38 €
500,97040 €48,52 €
2000,81520 €163,04 €
6000,72715 €436,29 €
1.0000,69420 €694,20 €
2.6000,64347 €1.673,02 €
5.0000,61553 €3.077,65 €
Manufacturers Standard Package
Unit Price without VAT:1,88000 €
Unit Price with VAT:2,23720 €