
4SEP1200M | |
|---|---|
DigiKey Part Number | P16346-ND |
Manufacturer | |
Manufacturer Product Number | 4SEP1200M |
Description | CAP ALUM POLY 1200UF 20% 4V TH |
Customer Reference | |
Detailed Description | 1200 µF 4 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 4SEP1200M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 1200 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 272 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.44 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,51900 € | 15,19 € |
| 50 | 1,19920 € | 59,96 € |
| 200 | 1,01450 € | 202,90 € |
| 600 | 0,90958 € | 545,75 € |
| 1.000 | 0,87038 € | 870,38 € |
| 2.600 | 0,81000 € | 2.106,00 € |
| 5.000 | 0,77676 € | 3.883,80 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |



