1200 µF 4 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4SEP1200M+T

DigiKey Part Number
4SEP1200M+T-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
4SEP1200M+T
Description
CAP ALUM POLY 1200UF 20% 4V TH
Customer Reference
Detailed Description
1200 µF 4 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
4SEP1200M+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Box (TB)
Part Status
Not For New Designs
Type
Polymer
Capacitance
1200 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
12mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
272 mA @ 120 Hz
Ripple Current @ High Frequency
5.44 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,92494 €462,47 €
Manufacturers Standard Package
Unit Price without VAT:0,92494 €
Unit Price with VAT:1,10068 €