
4SEP100M | |
|---|---|
DigiKey Part Number | P123671-ND |
Manufacturer | |
Manufacturer Product Number | 4SEP100M |
Description | CAP ALUM POLY 100UF 20% 4V TH |
Customer Reference | |
Detailed Description | 100 µF 4 V Aluminum - Polymer Capacitors Radial, Can 40mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 4SEP100M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 90.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.81 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.098" (2.50mm) |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 4 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 40mOhm | Base Product Number |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6SVP100M | Panasonic Industry | 1.129 | P16595CT-ND | 1,27000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 0,99800 € | 9,98 € |
| 50 | 0,77520 € | 38,76 € |
| 100 | 0,70460 € | 70,46 € |
| 500 | 0,58330 € | 291,65 € |
| 1.000 | 0,54511 € | 545,11 € |
| 2.500 | 0,50435 € | 1.260,88 € |
| 5.000 | 0,47953 € | 2.397,65 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

