
3TPU100MAI | |
|---|---|
DigiKey Part Number | 10-3TPU100MAITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3TPU100MAI |
Description | CAP TANT POLY 100UF 3.15V 1206 |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 3.15 V 1206 (3216 Metric) 150mOhm @ 100kHz |
Category | Operating Temperature -55°C ~ 85°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance 100 µF | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±20% | Manufacturer Size Code A09 |
Voltage - Rated 3.15 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |

