82 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35SVF82M

DigiKey Part Number
P122116TR-ND - Tape & Reel (TR)
P122116CT-ND - Cut Tape (CT)
P122116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35SVF82M
Description
CAP ALUM POLY 82UF 20% 35V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
82 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
35SVF82M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
63 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
1.26 A @ 100 kHz
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Type
Polymer
Height - Seated (Max)
0.472" (12.00mm)
Capacitance
82 µF
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
35 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
20mOhm
Base Product Number
Lifetime @ Temp.
1000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,05000 €2,05 €
101,35200 €13,52 €
501,06200 €53,10 €
1000,97070 €97,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,81608 €326,43 €
8000,76449 €611,59 €
1.2000,73847 €886,16 €
2.0000,70946 €1.418,92 €
2.8000,69241 €1.938,75 €
4.0000,67595 €2.703,80 €
Manufacturers Standard Package
Unit Price without VAT:2,05000 €
Unit Price with VAT:2,43950 €