82 µF 35 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35SEPF82M+TSS

DigiKey Part Number
P16408CT-ND - Cut Tape (CT)
P16408TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
35SEPF82M+TSS
Description
CAP ALUM POLY 82UF 20% 35V TH
Customer Reference
Detailed Description
82 µF 35 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35SEPF82M+TSS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Type
Polymer
Capacitance
82 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Ripple Current @ High Frequency
4 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 293
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,76000 €1,76 €
101,15100 €11,51 €
500,89820 €44,91 €
1000,81820 €81,82 €
5000,68068 €340,34 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,62570 €625,70 €
2.0000,59042 €1.180,84 €
3.0000,57261 €1.717,83 €
5.0000,55278 €2.763,90 €
7.0000,54113 €3.787,91 €
10.0000,52987 €5.298,70 €
Manufacturers Standard Package
Unit Price without VAT:1,76000 €
Unit Price with VAT:2,09440 €