35SEF39M is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 0
Unit Price: 1,44000 €
Datasheet
39 µF 35 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35SEF39M

DigiKey Part Number
P122089-ND
Manufacturer
Manufacturer Product Number
35SEF39M
Description
CAP ALUM POLY 39UF 20% 35V TH
Customer Reference
Detailed Description
39 µF 35 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
35SEF39M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
44 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
880 mA @ 100 kHz
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Type
Polymer
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
39 µF
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
35 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
30mOhm
Base Product Number
Lifetime @ Temp.
1000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35SVPF39MPanasonic Industry0P16561CT-ND1,44000 €MFR Recommended
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2000,71985 €143,97 €
Manufacturers Standard Package
Unit Price without VAT:0,71985 €
Unit Price with VAT:0,85662 €