22 µF 35 V Aluminum - Polymer Capacitors Radial, Can 35mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35SEF22M

DigiKey Part Number
P122084-ND
Manufacturer
Manufacturer Product Number
35SEF22M
Description
CAP ALUM POLY 22UF 20% 35V TH
Customer Reference
Detailed Description
22 µF 35 V Aluminum - Polymer Capacitors Radial, Can 35mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
35SEF22M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
41 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
820 mA @ 100 kHz
Part Status
Not For New Designs
Lead Spacing
0.098" (2.50mm)
Type
Polymer
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
22 µF
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
35 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
35mOhm
Base Product Number
Lifetime @ Temp.
1000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35SVPF22MPanasonic Industry0P16560CT-ND1,28000 €MFR Recommended
A759BQ226M1VAAE080KEMET6.910399-A759BQ226M1VAAE080-ND0,76000 €Similar
In-Stock: 57
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,49000 €1,49 €
100,97100 €9,71 €
500,75280 €37,64 €
1000,68410 €68,41 €
5000,56582 €282,91 €
1.0000,52859 €528,59 €
2.5000,48885 €1.222,12 €
5.0000,46465 €2.323,25 €
Manufacturers Standard Package
Unit Price without VAT:1,49000 €
Unit Price with VAT:1,77310 €