
35SEF120M | |
|---|---|
DigiKey Part Number | P122097-ND |
Manufacturer | |
Manufacturer Product Number | 35SEF120M |
Description | CAP ALUM POLY 120UF 20% 35V TH |
Customer Reference | |
Detailed Description | 120 µF 35 V Aluminum - Polymer Capacitors Radial, Can 18mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SEF120M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 69.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.39 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 120 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 35 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 18mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35SVPF120M | Panasonic Industry | 5.538 | P16559CT-ND | 2,12000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,54300 € | 15,43 € |
| 50 | 1,21980 € | 60,99 € |
| 200 | 1,03300 € | 206,60 € |
| 600 | 0,92693 € | 556,16 € |
| 1.000 | 0,88728 € | 887,28 € |
| 2.600 | 0,82621 € | 2.148,15 € |
| 5.000 | 0,79258 € | 3.962,90 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

