
32SEQP6R8M | |
|---|---|
DigiKey Part Number | P122186-ND |
Manufacturer | |
Manufacturer Product Number | 32SEQP6R8M |
Description | CAP ALUM POLY 6.8UF 20% 32V TH |
Customer Reference | |
Detailed Description | 6.8 µF 32 V Aluminum - Polymer Capacitors Radial, Can 100mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 32SEQP6R8M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 6.8 µF | |
Tolerance | ±20% | |
Voltage - Rated | 32 V | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,01400 € | 10,14 € |
| 50 | 0,78760 € | 39,38 € |
| 200 | 0,65660 € | 131,32 € |
| 600 | 0,58215 € | 349,29 € |
| 1.000 | 0,55431 € | 554,31 € |
| 2.600 | 0,51143 € | 1.329,72 € |
| 5.000 | 0,48782 € | 2.439,10 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

